- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- KBPC604
Diotec Semiconductors
KBPC604
Bridge - 1-ph - KBPC6 - 400V - 6A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Bridge - 1-ph - KBPC6 - 400V - 6A - 150°C
Search Keywords: KBPC604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:KBPC604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Frequently Asked Questions
Is KBPC604 RoHS compliant?
Yes, KBPC604 is RoHS compliant.
What is the lead time for KBPC604?
The standard lead time for KBPC604 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,400
can ship
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
200
$0.6081
400
$0.5891
1,000
$0.5627
2,600
$0.5045
5,000
$0.4907
7,600
$0.4776
10,000
$0.4764
15,000 +
$0.4713
Click for Quote
Log in
to unlock special pricing