- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- KBPC5006FP
KBPC5006FP
Diotec Semiconductors
Bridge - 1-ph - KBPC - 600V - 50A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Bridge - 1-ph - KBPC - 600V - 50A - 150°C
Search Keywords: KBPC5006FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:KBPC5006FP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
240
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
315
Can Ship immediately
Manufacturer Stock:
960
can ship
Minimum Order Quantity:
10
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$6.77
240
$3.24
480
$2.96
720
$2.83
1,200
$2.75
2,640
$2.72
5,040
$2.71
7,680 +
$2.70
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT