- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- KBPC3510FP
Diotec Semiconductors
KBPC3510FP
Bridge - 1-ph - KBPC - 1000V - 35A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Bridge - 1-ph - KBPC - 1000V - 35A - 150°C
Search Keywords: KBPC3510FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:KBPC3510FP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
240
Product Guides
+
Frequently Asked Questions
Is KBPC3510FP RoHS compliant?
Yes, KBPC3510FP is RoHS compliant.
What is the lead time for KBPC3510FP?
The standard lead time for KBPC3510FP is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Ships today, if you order in
Minimum Order Quantity:
25
5 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$2.55
240
$1.78
480
$1.76
720
$1.56
1,200
$1.55
2,640
$1.54
5,040
$1.53
7,680 +
$1.52
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT