- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- KBPC3508WP
KBPC3508WP
Diotec Semiconductors
Bridge - 1-ph - KBPC - 800V - 35A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Bridge - 1-ph - KBPC - 800V - 35A - 150°C
Search Keywords: KBPC3508WP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:KBPC3508WP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
160
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
160
can ship
Minimum Order Quantity:
160
Order Increment:
160
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
160
$2.47
320
$2.42
640
$2.34
1,120
$2.33
2,560
$2.32
5,120
$2.28
7,520
$2.26
10,080 +
$2.22
Click for Quote
Log in
to unlock special pricing