- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- KBPC3504FP
KBPC3504FP
Diotec Semiconductors
Bridge - 1-ph - KBPC - 400V - 35A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Bridge - 1-ph - KBPC - 400V - 35A - 150°C
Search Keywords: KBPC3504FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:KBPC3504FP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
240
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
25
$1.71
240
$1.39
480
$1.33
720
$1.27
1,200
$1.22
2,640
$1.16
5,040
$1.13
7,680 +
$1.11
Click for Quote
Log in
to unlock special pricing