- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- KBPC10/15/2506WP
KBPC10/15/2506WP
Diotec Semiconductors
Bridge - 1-ph - KBPC - 600V - 25A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Bridge - 1-ph - KBPC - 600V - 25A - 150°C
Search Keywords: KBPC10152506WP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:KBPC10/15/2506WP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
160
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,760
can ship
Minimum Order Quantity:
160
Order Increment:
160
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
160
$1.37
320
$1.31
640
$1.25
1,120
$1.24
2,560
$1.14
5,120
$1.11
7,520
$1.10
10,080 +
$1.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments