- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- KBPC10/15/2504FP
Diotec Semiconductors
KBPC10/15/2504FP
Bridge - 1-ph - KBPC - 400V - 25A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Bridge - 1-ph - KBPC - 400V - 25A - 150°C
Search Keywords: KBPC10152504FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:KBPC10/15/2504FP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
240
Product Guides
+
Frequently Asked Questions
Is KBPC10/15/2504FP RoHS compliant?
Yes, KBPC10/15/2504FP is RoHS compliant.
What is the lead time for KBPC10/15/2504FP?
The standard lead time for KBPC10/15/2504FP is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
25
$1.63
240
$1.32
480
$1.26
720
$1.21
1,200
$1.16
2,640
$1.10
5,040
$1.07
7,680 +
$1.06
Click for Quote
Log in
to unlock special pricing