- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- KBP306G
KBP306G
Diotec Semiconductors
Bridge - 1-ph - KBP - 600V - 3A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Bridge - 1-ph - KBP - 600V - 3A - 150°C
Search Keywords: KBP306G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:KBP306G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,500
can ship
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
500
$0.1984
2,500
$0.1564
5,000
$0.1496
7,500
$0.1492
25,000
$0.1342
50,000
$0.1339
100,000
$0.1290
150,000 +
$0.1286
Click for Quote
Log in
to unlock special pricing