- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- KBP208G
Diotec Semiconductors
KBP208G
Bridge - 1-ph - KBP - 800V - 2A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Bridge - 1-ph - KBP - 800V - 2A - 150°C
Search Keywords: KBP208G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:KBP208G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is KBP208G RoHS compliant?
Yes, KBP208G is RoHS compliant.
What is the lead time for KBP208G?
The standard lead time for KBP208G is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11,000
can ship
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
500
$0.1065
2,500
$0.0839
5,000
$0.0803
7,500
$0.0801
25,000
$0.0721
50,000
$0.0692
100,000
$0.0690
150,000 +
$0.0689
Click for Quote
Log in
to unlock special pricing