- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- HVA2.5-AQ
HVA2.5-AQ
Diotec Semiconductors
HV Diode - DO-41 - 2500V - 0.5A - 1000ns - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
HV Diode - DO-41 - 2500V - 0.5A - 1000ns - AEC-Q101
Search Keywords: HVA25AQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:HVA2.5-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
250
$0.1094
2,500
$0.0862
5,000
$0.0825
10,000
$0.0813
25,000
$0.0779
50,000
$0.0749
100,000
$0.0747
150,000 +
$0.0745
Click for Quote
Log in
to unlock special pricing