- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- HV5
HV Diode - DO-15 - 5000V - 0.2A - 400ns
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
HV Diode - DO-15 - 5000V - 0.2A - 400ns
Search Keywords: HV5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:HV5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
250
$0.2213
1,000
$0.1744
3,000
$0.1668
6,000
$0.1644
9,000
$0.1577
27,000
$0.1514
51,000
$0.1438
102,000 +
$0.1419
Click for Quote
Log in
to unlock special pricing