- Home ›
- All Products›
- HV4
HV Diode - DO-41 - 4000V - 0.2A - 400ns
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HV Diode - DO-41 - 4000V - 0.2A - 400ns
Search Keywords: HV4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:HV4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
240,000
can ship
MOQ for out of Stock Qty:
1250
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,250
$0.2270
2,500
$0.1703
3,750
$0.1589
5,000 +
$0.1557
Click for Quote
Log in
to unlock special pricing