- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- HV3
HV Diode - DO-41 - 3000V - 0.2A - 400ns
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
HV Diode - DO-41 - 3000V - 0.2A - 400ns
Search Keywords: HV3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:HV3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
40,000
can ship
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5,000
$0.0482
10,000
$0.0461
25,000
$0.0448
50,000
$0.0414
100,000
$0.0397
150,000
$0.0396
250,000 +
$0.0395
Click for Quote
Log in
to unlock special pricing