- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- GL34M
GL34M
Diotec Semiconductors
Diode - MiniMelf - 1000V - 0.5A - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Diode - MiniMelf - 1000V - 0.5A - 175°C
Search Keywords: GL34M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:GL34M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,500
Ships today, if you order in
Minimum Order Quantity:
2500
Order Increment:
2500
4 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
2,500
$0.0514
7,500
$0.0498
25,000
$0.0465
50,000
$0.0414
100,000
$0.0413
150,000
$0.0412
250,000
$0.0411
500,000 +
$0.0410
Click for Quote
Log in
to unlock special pricing