- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- GL34DR13
Diotec Semiconductors
GL34DR13
Diode - MiniMelf - 200V - 0.5A - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Diode - MiniMelf - 200V - 0.5A - 175°C
Search Keywords: GL34DR13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:GL34DR13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Frequently Asked Questions
Is GL34DR13 RoHS compliant?
Yes, GL34DR13 is RoHS compliant.
What is the lead time for GL34DR13?
The standard lead time for GL34DR13 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
4 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10,000
$0.0236
30,000
$0.0226
50,000
$0.0220
100,000
$0.0214
150,000
$0.0213
250,000
$0.0205
500,000 +
$0.0195
Click for Quote
Log in
to unlock special pricing