- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- GL1G
Diode - MiniMelf - 400V - 1A - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Diode - MiniMelf - 400V - 1A - 175°C
Search Keywords: GL1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:GL1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Frequently Asked Questions
Is GL1G RoHS compliant?
Yes, GL1G is RoHS compliant.
What is the lead time for GL1G?
The standard lead time for GL1G is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
4 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
2,500
$0.0325
7,500
$0.0256
25,000
$0.0245
50,000
$0.0238
100,000
$0.0221
150,000
$0.0220
250,000
$0.0212
500,000 +
$0.0211
Click for Quote
Log in
to unlock special pricing