- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- GL1D
Diode - MiniMelf - 200V - 1A - 175°C
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Diotec Semiconductors |
| Part No: | GL1D |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409550 |
| COO: | SI |
| ECCN: | EAR99 |
Reel Pack:
|
2500 |