- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- GL1B
Diode - MiniMelf - 100V - 1A - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Diode - MiniMelf - 100V - 1A - 175°C
Search Keywords: GL1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:GL1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100,000
can ship 9/14/26
Manufacturer Stock:
25,000
can ship
Minimum Order Quantity:
2500
Order Increment:
2500
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
2,500
$0.0597
10,000
$0.0363
25,000
$0.0332
50,000
$0.0295
100,000
$0.0294
150,000
$0.0294
250,000
$0.0293
500,000 +
$0.0292
Click for Quote
Log in
to unlock special pricing