- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- GBV15J
GBV15J
Diotec Semiconductors
Bridge - 1-ph - GBU - 600V - 15A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Bridge - 1-ph - GBU - 600V - 15A - 150°C
Search Keywords: GBV15J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:GBV15J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1,000
$0.2412
3,000
$0.2307
5,000
$0.2130
8,000
$0.2071
10,000
$0.2066
25,000
$0.1989
50,000 +
$0.1984
Click for Quote
Log in
to unlock special pricing