- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- GBU8D-T
Diotec Semiconductors
GBU8D-T
Bridge - 1-ph - GBU - 200V - 8A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Bridge - 1-ph - GBU - 200V - 8A - 150°C
Search Keywords: GBU8DT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:GBU8D-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is GBU8D-T RoHS compliant?
Yes, GBU8D-T is RoHS compliant.
What is the lead time for GBU8D-T?
The standard lead time for GBU8D-T is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
20
8 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
100
$0.2731
1,000
$0.2152
2,500
$0.1955
5,000
$0.1927
7,500
$0.1848
25,000
$0.1775
50,000
$0.1771
100,000 +
$0.1752
Click for Quote
Log in
to unlock special pricing