- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- GBU6K-LV
GBU6K-LV
Diotec Semiconductors
Bridge - 1-ph - GBU - 800V - 6A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Bridge - 1-ph - GBU - 800V - 6A - 150°C
Search Keywords: GBU6KLV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:GBU6K-LV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
100
$0.4444
500
$0.3611
1,000
$0.3602
3,000
$0.3301
5,000
$0.3007
8,000
$0.2999
15,000
$0.2927
25,000 +
$0.2888
Click for Quote
Log in
to unlock special pricing