- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- GBU6K
GBU6K
Diotec Semiconductors
Bridge - 1-ph - GBU - 800V - 6A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Bridge - 1-ph - GBU - 800V - 6A - 150°C
Search Keywords: GBU6K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:GBU6K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,000
can ship
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1,000
$0.3465
3,000
$0.3298
5,000
$0.3028
8,000
$0.2972
25,000
$0.2929
50,000
$0.2778
100,000 +
$0.2771
Click for Quote
Log in
to unlock special pricing