- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- GBU6G-T
GBU6G-T
Diotec Semiconductors
Bridge - 1-ph - GBU - 400V - 6A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Bridge - 1-ph - GBU - 400V - 6A - 150°C
Search Keywords: GBU6GT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:GBU6G-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
600
$0.1892
1,200
$0.1777
3,000
$0.1614
5,400
$0.1591
7,800
$0.1569
25,200
$0.1466
50,400
$0.1462
100,200 +
$0.1447
Click for Quote
Log in
to unlock special pricing