- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- GBU4J
Diotec Semiconductors
GBU4J
Bridge - 1-ph - GBU - 600V - 4A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Bridge - 1-ph - GBU - 600V - 4A - 150°C
Search Keywords: GBU4J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:GBU4J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is GBU4J RoHS compliant?
Yes, GBU4J is RoHS compliant.
What is the lead time for GBU4J?
The standard lead time for GBU4J is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10,000
can ship
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1,000
$0.1629
3,000
$0.1558
5,000
$0.1459
8,000
$0.1438
25,000
$0.1343
50,000
$0.1340
100,000 +
$0.1326
Click for Quote
Log in
to unlock special pricing