- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- GBU4B-T
GBU4B-T
Diotec Semiconductors
Bridge - 1-ph - GBU - 100V - 4A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Bridge - 1-ph - GBU - 100V - 4A - 150°C
Search Keywords: GBU4BT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:GBU4B-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
600
$0.1734
3,000
$0.1480
5,400
$0.1459
7,800
$0.1438
10,200
$0.1399
25,200
$0.1343
50,400
$0.1340
100,200 +
$0.1326
Click for Quote
Log in
to unlock special pricing