- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- GBU4A-T
Diotec Semiconductors
GBU4A-T
Bridge - 1-ph - GBU - 50V - 4A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Bridge - 1-ph - GBU - 50V - 4A - 150°C
Search Keywords: GBU4AT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:GBU4A-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is GBU4A-T RoHS compliant?
Yes, GBU4A-T is RoHS compliant.
What is the lead time for GBU4A-T?
The standard lead time for GBU4A-T is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
260
Order Increment:
20
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
260
$0.2067
1,000
$0.1629
2,500
$0.1480
5,000
$0.1459
7,500
$0.1438
25,000
$0.1343
50,000
$0.1340
100,000 +
$0.1326
Click for Quote
Log in
to unlock special pricing