- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- GBU12K-T
GBU12K-T
Diotec Semiconductors
Bridge - 1-ph - GBU - 800V - 12A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Bridge - 1-ph - GBU - 800V - 12A - 150°C
Search Keywords: GBU12KT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:GBU12K-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
25
$1.062
250
$0.863
600
$0.824
1,200
$0.789
3,000
$0.718
5,400
$0.699
7,800
$0.697
10,200 +
$0.690
Click for Quote
Log in
to unlock special pricing