- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- GBU12D
GBU12D
Diotec Semiconductors
Bridge - 1-ph - GBU - 200V - 12A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Bridge - 1-ph - GBU - 200V - 12A - 150°C
Search Keywords: GBU12D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:GBU12D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,000
can ship
MOQ for out of Stock Qty:
250
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
250
$1.104
500
$0.828
750
$0.773
1,000 +
$0.757
Click for Quote
Log in
to unlock special pricing