- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- GBU10M-T
GBU10M-T
Diotec Semiconductors
Bridge - 1-ph - GBU - 1000V - 10A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Bridge - 1-ph - GBU - 1000V - 10A - 150°C
Search Keywords: GBU10MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:GBU10M-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
25
$0.996
250
$0.809
600
$0.773
1,200
$0.740
3,000
$0.674
5,400
$0.656
7,800
$0.654
10,200 +
$0.647
Click for Quote
Log in
to unlock special pricing