- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- GBU10K-LV
Diotec Semiconductors
GBU10K-LV
Bridge - 1-ph - GBU - 800V - 10A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Bridge - 1-ph - GBU - 800V - 10A - 150°C
Search Keywords: GBU10KLV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:GBU10K-LV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is GBU10K-LV RoHS compliant?
Yes, GBU10K-LV is RoHS compliant.
What is the lead time for GBU10K-LV?
The standard lead time for GBU10K-LV is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
8 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
50
$0.6765
250
$0.5674
1,000
$0.5251
3,000
$0.4819
5,000
$0.4578
8,000
$0.4456
10,000
$0.4445
15,000 +
$0.4397
Click for Quote
Log in
to unlock special pricing