- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- GBU10B
GBU10B
Diotec Semiconductors
Bridge - 1-ph - GBU - 100V - 10A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Bridge - 1-ph - GBU - 100V - 10A - 150°C
Search Keywords: GBU10B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:GBU10B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
50
$0.939
250
$0.763
500
$0.761
1,000
$0.729
3,000
$0.669
5,000
$0.636
8,000
$0.619
15,000 +
$0.611
Click for Quote
Log in
to unlock special pricing