- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- GBU10A
Diotec Semiconductors
GBU10A
Bridge - 1-ph - GBU - 50V - 10A - 150°C
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Diotec Semiconductors |
| Part No: | GBU10A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85411000 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |