- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- GBS4G
Diotec Semiconductors
GBS4G
Bridge - 1-ph - GBS_SIL-1.5-2.3 - 400V - 4A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Bridge - 1-ph - GBS_SIL-1.5-2.3 - 400V - 4A - 150°C
Search Keywords: GBS4G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:GBS4G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is GBS4G RoHS compliant?
Yes, GBS4G is RoHS compliant.
What is the lead time for GBS4G?
The standard lead time for GBS4G is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
500
can ship
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
500
$0.5333
1,000
$0.5094
2,500
$0.4807
5,000
$0.4675
7,500
$0.4551
10,000
$0.4539
15,000
$0.4491
25,000 +
$0.4480
Click for Quote
Log in
to unlock special pricing