- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- GBI50J
GBI50J
Diotec Semiconductors
Bridge - 1-ph - GBI - 600V - 50A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Bridge - 1-ph - GBI - 600V - 50A - 150°C
Search Keywords: GBI50J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:GBI50J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
500
$0.5103
1,000
$0.4875
2,500
$0.4370
5,000
$0.4251
7,500
$0.4240
10,000
$0.4137
15,000
$0.4127
25,000 +
$0.4083
Click for Quote
Log in
to unlock special pricing