- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- GBI40W
Diotec Semiconductors
GBI40W
Bridge - 1-ph - GBI - 1600V - 40A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Bridge - 1-ph - GBI - 1600V - 40A - 150°C
Search Keywords: GBI40W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:GBI40W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is GBI40W RoHS compliant?
Yes, GBI40W is RoHS compliant.
What is the lead time for GBI40W?
The standard lead time for GBI40W is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
250
$2.73
500
$1.69
750
$1.33
1,000 +
$1.31
Click for Quote
Log in
to unlock special pricing