- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- GBI40K
GBI40K
Diotec Semiconductors
Bridge - 1-ph - GBI - 800V - 40A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Bridge - 1-ph - GBI - 800V - 40A - 150°C
Search Keywords: GBI40K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:GBI40K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
500
$0.5183
1,000
$0.4951
2,500
$0.4438
5,000
$0.4316
7,500
$0.4306
10,000
$0.4201
15,000
$0.4191
25,000 +
$0.4146
Click for Quote
Log in
to unlock special pricing