- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- GBI35M
GBI35M
Diotec Semiconductors
Bridge - 1-ph - GBI - 1000V - 35A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Bridge - 1-ph - GBI - 1000V - 35A - 150°C
Search Keywords: GBI35M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:GBI35M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12,000
can ship
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
500
$0.4448
1,000
$0.4249
2,500
$0.3864
5,000
$0.3705
7,500
$0.3696
10,000
$0.3607
15,000
$0.3598
25,000 +
$0.3559
Click for Quote
Log in
to unlock special pricing