- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- GBI35J-LV
Diotec Semiconductors
GBI35J-LV
Bridge - 1-ph - GBI - 600V - 35A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Bridge - 1-ph - GBI - 600V - 35A - 150°C
Search Keywords: GBI35JLV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:GBI35J-LV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is GBI35J-LV RoHS compliant?
Yes, GBI35J-LV is RoHS compliant.
What is the lead time for GBI35J-LV?
The standard lead time for GBI35J-LV is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
25
$1.337
250
$1.086
500
$1.037
1,000
$0.993
2,500
$0.905
5,000
$0.880
7,500
$0.878
10,000 +
$0.869
Click for Quote
Log in
to unlock special pricing