- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- GBI25W
Diotec Semiconductors
GBI25W
Bridge - 1-ph - GBI - 1600V - 25A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Bridge - 1-ph - GBI - 1600V - 25A - 150°C
Search Keywords: GBI25W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:GBI25W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
500
Product Guides
+
Frequently Asked Questions
Is GBI25W RoHS compliant?
Yes, GBI25W is RoHS compliant.
What is the lead time for GBI25W?
The standard lead time for GBI25W is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Manufacturer Stock:
38,000
can ship
Minimum Order Quantity:
50
18 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
50
$1.092
250
$1.027
500
$0.812
1,000
$0.806
2,500
$0.801
5,000
$0.768
7,500
$0.766
10,000 +
$0.713
Click for Quote
Log in
to unlock special pricing