- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- GBI20G
GBI20G
Diotec Semiconductors
Bridge - 1-ph - GBI - 400V - 20A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Bridge - 1-ph - GBI - 400V - 20A - 150°C
Search Keywords: GBI20G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:GBI20G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
500
$0.3691
1,000
$0.3681
2,500
$0.3206
5,000
$0.3074
7,500
$0.3066
10,000
$0.3059
15,000
$0.2992
25,000 +
$0.2953
Click for Quote
Log in
to unlock special pricing