- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- GBI15J-LX-T
GBI15J-LX-T
Diotec Semiconductors
Bridge - 1-ph - GBI - 600V - 15A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Bridge - 1-ph - GBI - 600V - 15A - 150°C
Search Keywords: GBI15JLXT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:GBI15J-LX-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
8 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
375
$0.789
750
$0.592
1,125
$0.552
1,500 +
$0.541
Click for Quote
Log in
to unlock special pricing