- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- GBI15J-LX
GBI15J-LX
Diotec Semiconductors
Bridge - 1-ph - GBI - 600V - 15A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Bridge - 1-ph - GBI - 600V - 15A - 150°C
Search Keywords: GBI15JLX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:GBI15J-LX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$0.773
250
$0.628
500
$0.627
1,000
$0.600
2,500
$0.538
5,000
$0.523
7,500
$0.509
10,000 +
$0.508
Click for Quote
Log in
to unlock special pricing