- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- GBI15A
Diotec Semiconductors
GBI15A
Bridge - 1-ph - GBI - 50V - 15A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Bridge - 1-ph - GBI - 50V - 15A - 150°C
Search Keywords: GBI15A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:GBI15A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is GBI15A RoHS compliant?
Yes, GBI15A is RoHS compliant.
What is the lead time for GBI15A?
The standard lead time for GBI15A is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
300
can ship
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$0.3770
500
$0.3427
1,000
$0.3418
2,500
$0.2976
5,000
$0.2853
7,500
$0.2846
10,000
$0.2839
15,000
$0.2777
25,000 +
$0.2741
Click for Quote
Log in
to unlock special pricing