- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- GBI10B
Diotec Semiconductors
GBI10B
Bridge - 1-ph - GBI - 100V - 10A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Bridge - 1-ph - GBI - 100V - 10A - 150°C
Search Keywords: GBI10B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:GBI10B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is GBI10B RoHS compliant?
Yes, GBI10B is RoHS compliant.
What is the lead time for GBI10B?
The standard lead time for GBI10B is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8,000
can ship
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
500
$0.3350
1,000
$0.3342
2,500
$0.2910
5,000
$0.2790
7,500
$0.2783
10,000
$0.2776
15,000
$0.2716
25,000 +
$0.2680
Click for Quote
Log in
to unlock special pricing