- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- FX20K150
Diotec Semiconductors
FX20K150
Diode - Fast - D8x7.5_LowRth - 150V - 20A - 300ns - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Diode - Fast - D8x7.5_LowRth - 150V - 20A - 300ns - 175°C
Search Keywords: FX20K150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:FX20K150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is FX20K150 RoHS compliant?
Yes, FX20K150 is RoHS compliant.
What is the lead time for FX20K150?
The standard lead time for FX20K150 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
500
$0.4114
1,000
$0.3930
2,500
$0.3761
5,000
$0.3426
7,500
$0.3417
10,000
$0.3335
15,000
$0.3326
25,000 +
$0.3291
Click for Quote
Log in
to unlock special pricing