- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- FX2000A
FX2000A
Diotec Semiconductors
Diode - Fast - D8x7.5_LowRth - 50V - 20A - 200ns - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Diode - Fast - D8x7.5_LowRth - 50V - 20A - 200ns - 150°C
Search Keywords: FX2000A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:FX2000A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
50
$0.4900
500
$0.3981
1,000
$0.3803
3,000
$0.3589
5,000
$0.3316
8,000
$0.3308
10,000
$0.3300
15,000 +
$0.3228
Click for Quote
Log in
to unlock special pricing