- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- FT2000AD
FT2000AD
Diotec Semiconductors
Diode - Fast - TO-220AC - 200V - 20A - 200ns - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Diode - Fast - TO-220AC - 200V - 20A - 200ns - 150°C
Search Keywords: FT2000AD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:FT2000AD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,950
Can Ship immediately
Manufacturer Stock:
8,000
can ship
Minimum Order Quantity:
50
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
50
$0.3893
500
$0.3646
1,000
$0.3572
3,000
$0.3454
5,000
$0.3235
8,000
$0.3187
10,000
$0.3165
15,000 +
$0.3123
Click for Quote
Log in
to unlock special pricing