- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- FRL1G
FRL1G
Diotec Semiconductors
Diode - Fast - SOD-123FL - 400V - 1A - 150ns - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Diode - Fast - SOD-123FL - 400V - 1A - 150ns - 150°C
Search Keywords: FRL1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:FRL1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3,000
$0.0192
6,000
$0.0161
9,000
$0.0161
27,000
$0.0145
51,000
$0.0143
102,000
$0.0137
252,000
$0.0130
501,000 +
$0.0125
Click for Quote
Log in
to unlock special pricing