- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- FRL1D
Diotec Semiconductors
FRL1D
Diode - Fast - SOD-123FL - 200V - 1A - 150ns - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Diode - Fast - SOD-123FL - 200V - 1A - 150ns - 150°C
Search Keywords: FRL1D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:FRL1D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is FRL1D RoHS compliant?
Yes, FRL1D is RoHS compliant.
What is the lead time for FRL1D?
The standard lead time for FRL1D is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Manufacturer Stock:
90,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
3,000
$0.0204
9,000
$0.0203
27,000
$0.0161
51,000
$0.0154
102,000
$0.0151
150,000
$0.0143
252,000
$0.0137
501,000 +
$0.0132
Click for Quote
Log in
to unlock special pricing