- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- FR2WSMA
FR2WSMA
Diotec Semiconductors
Diode - Fast - SMA - 1600V - 2A - 500ns - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Diode - Fast - SMA - 1600V - 2A - 500ns - 150°C
Search Keywords: FR2WSMA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:FR2WSMA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5,000
$0.0859
7,500
$0.0857
15,000
$0.0835
30,000
$0.0812
52,500
$0.0780
105,000
$0.0778
150,000 +
$0.0741
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments